
The MAX1672EEET is a single-output DC-DC converter with a maximum input voltage of 11V and a minimum input voltage of 1.8V. It features a 5V output voltage and an output current of 300mA. The converter is packaged in a QSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free requirements.
Maxim MAX1672EEET technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.