The MAX16800ATE/V+ is a single-output linear regulator from Maxim with a maximum power dissipation of 2.7W and an operating supply voltage of 40V. It is available in a rail/tube packaging with 60 units per package. The device is RoHS compliant and not radiation hardened. It is part of the MAX16800 series.
Sign in to ask questions about the Maxim MAX16800ATE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16800ATE/V+ technical specifications.
| Max Power Dissipation | 2.6667W |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16800 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16800ATE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.