The MAX16814BUUP is a 20-pin HTSSOP LED display driver from Maxim, operating within a temperature range of 0 to 85°C. It supports a supply voltage of 4.75 to 40V and features a single function. The device is packaged in a 20-pin HTSSOP package with a width of 4.4mm and a length of 6.5mm.
Maxim MAX16814BUUP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 40 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX16814BUUP to view detailed technical specifications.
No datasheet is available for this part.