Maxim MAX16822AASA/V+ technical specifications.
| Package/Case | SOIC |
| Max Power Dissipation | 588.2mW |
| Max Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 588.2mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16822A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16822AASA/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.