The MAX16909SAUE/V+T is a single-output DC-DC converter with a maximum input voltage of 36V and an output voltage of 10V. It can supply up to 3A of current. This device is packaged in tape and reel quantities of 2500 units and is compliant with RoHS regulations. The MAX16909S series is used in this product.
Sign in to ask questions about the Maxim MAX16909SAUE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16909SAUE/V+T technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16909S |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16909SAUE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.