
Positive adjustable linear voltage regulator IC, surface mount, 200mA output current. Features a 3.5V to 30V input voltage range and a 280mV dropout voltage. Operates from -40°C to 125°C with a maximum output voltage of 5V and a minimum of 3.3V. This AEC-Q100 qualified component is supplied in tape and reel packaging.
Maxim MAX16910CATA8/V+T technical specifications.
| Dropout Voltage | 280mV |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16910CATA8/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
