Maxim MAX17428GTJ+G40 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Quick-PWM™ |
| RoHS | Compliant |
No datasheet is available for this part.