Maxim MAX19527EXE+ technical specifications.
| Package/Case | TFBGA |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.96W |
| Mount | Surface Mount |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19527EXE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.