ADC Octal Pipelined 50Msps 12-bit Serial/LVDS 144-Pin CT-BGA T/R
Maxim MAX19527EXE+T technical specifications.
| Package/Case | TFBGA |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.96W |
| Mount | Surface Mount |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19527EXE+T to view detailed technical specifications.
No datasheet is available for this part.