IC REG BUCK 1.8V 2A SYNC 8SOIC
Maxim MAX1952ESAT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.