
The MAX2078CTK+T is a surface mount oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a frequency of 0.9 MHz to 7.6 MHz and consumes 6mA of supply current at 5.25V. The oscillator is packaged in tape and reel quantities of 2500 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2078CTK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.9 MHz to 7.6 MHz |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2078CTK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
