Maxim MAX233CPP+ technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Height | 4.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 26.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX233CPP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
