
The MAX236EWGT is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a supply current of 15mA. The device has 14 I/Os and 4 transmitters, with a propagation delay of 10us. It is available in a lead-free SOIC package, packaged in tape and reel quantities of 1000.
Maxim MAX236EWGT technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 14 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Series | MAX236 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX236EWGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
