Maxim MAX253ESAT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Supply Current | 450uA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX253ESAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
