RF Transceiver
Maxim MAX2839ETN+D technical specifications.
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Series | MAX2839 |
| RoHS | Compliant |
No datasheet is available for this part.