The MAX3030ECUE-T is a commercial line driver IC from Maxim, designed to operate within a temperature range of -0C to 70C. It features a 3.3V supply voltage and a 16-pin TSSOP-16 package. With a standard input characteristic, this IC is suitable for various applications. The device has 4 functions and 16 terminals, with a terminal position of dual. It is a commercial-grade product, making it suitable for general-purpose use.
Maxim MAX3030ECUE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3030ECUE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.