
High-performance RS-422/RS-485 interface transceiver, a logic IC buffer and line driver. Features a 3.3V operating supply voltage, 20Mbps data rate, and 8ns propagation delay. Offers 4 drivers and 4 transmitters, with a wide operating temperature range of -40°C to 85°C. Packaged in a lead-free SOIC surface mount package, this component ensures reliable data communication.
Maxim MAX3030EESE+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 20000Kbps |
| Height | 1.5mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3030EESE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
