The MAX303CSET is a dual-supply voltage switch with a maximum operating temperature of 70°C and a maximum power dissipation of 842mW. It is designed to operate with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The device is lead free and available in a tape and reel packaging with 2500 units per package. The MAX303CSET is part of the MAX303 series and has a maximum supply current of 10nA.
Maxim MAX303CSET technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 10nA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Switches | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MAX303 |
| Supply Current | 10nA |
| RoHS | Compliant |
No datasheet is available for this part.