The MAX3041CSE-T is a commercial temperature SOP16 line driver IC with 4 functions and a supply voltage of 5V. It operates over a temperature range of 0 to 70 degrees Celsius. The IC has 16 terminals and is available in a SOP16 package. It is designed for use in a variety of applications, including bus transceivers.
Maxim MAX3041CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3041CSE-T to view detailed technical specifications.
No datasheet is available for this part.