The MAX3045BCSE is a commercial temperature SOP16 line driver IC with 4 functions, operating from a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has 16 terminals and is available in a SOP16 package. It is designed for use in standard input characteristics and is suitable for a variety of applications.
Maxim MAX3045BCSE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3045BCSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.