Maxim MAX3111EEWI+G36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3111EEWI+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
