Sign in to ask questions about the Maxim MAX314CSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX314CSET technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX314CSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.