
Digital 1-Wire temperature sensor with integrated 1Kbit EEPROM for board mounting. Features a 12-bit resolution and operates across a wide temperature range from -55°C to +125°C. This component utilizes a serial 1-Wire interface and is housed in a compact UMAX package measuring 3.1mm x 3.1mm x 0.95mm. It supports a supply voltage range of 3V to 3.7V DC with a typical operating current of 650µA and a maximum power dissipation of 362mW. RoHS compliant.
Maxim MAX31826MUA+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | 1-WIRE, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 650uA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31826MUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
