
The MAX321CPA+ is a dual supply voltage logic multiplexer with a maximum operating temperature of 70°C. It is available in a PDIP package and is mounted through a hole. The device has a maximum power dissipation of 330mW and a maximum supply current of 80uA. It is RoHS compliant and available in a packaging quantity of 50 units per rail/Tube.
Maxim MAX321CPA+ technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 80uA |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX321CPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
