Maxim MAX325CPA technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 33mR |
| Height | 4.45mm |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX325CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
