
The MAX3296CTI+T is a single-channel transceiver with a data rate of 2.5Gbps. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device consumes 52mA of operating supply current and can be powered by a voltage supply up to 5.5V. The MAX3296CTI+T is available in tape and reel packaging and meets the requirements of the RoHS directive.
Sign in to ask questions about the Maxim MAX3296CTI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3296CTI+T technical specifications.
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3296CTI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
