Maxim MAX3407EUK technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3407EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.