Maxim MAX3480BEPI+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3480BEPI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.