
The MAX3814CHJ+ is a TQFP-packaged HDMI receiver with a data rate of 1.65Gbps. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage at 110mA. The device is lead-free and RoHS compliant, packaged in a tray with 360 units. It has a height of 1mm, length of 5mm, and width of 5mm.
Sign in to ask questions about the Maxim MAX3814CHJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3814CHJ+ technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.65Gbps |
| Height | 1mm |
| Interface | HDMI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.002568oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3814CHJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
