Maxim MAX3814CHJ+T technical specifications.
| Package/Case | TQFP |
| Interface | HDMI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3814CHJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
