
The MAX385ESE-T is a dual SPST switch from Maxim, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 696mW and a maximum on-state resistance of 35R. The switch is available in a SOIC package, suitable for surface mount applications. The device is designed to operate with a single or dual supply voltage, with a maximum supply voltage of 16V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Maxim MAX385ESE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX385ESE-T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 35R |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX385ESE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.