The MAX3869ETJ+T is a dual serializer/deserializer with a data rate of 2.5Gbps. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.444W. The device is surface mount and available on tape and reel. It is RoHS compliant and not radiation hardened.
Maxim MAX3869ETJ+T technical specifications.
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.444W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.