The MAX3971AUTP+T is a single-channel power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.3W and is designed for surface mount applications. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX3971AUTP+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3971AUTP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
