The MAX4041EUAT is a single-channel general-purpose amplifier with a gain bandwidth product of 90kHz and a common mode rejection ratio of 65dB. It operates from a dual supply voltage of 1.2V to 2.75V and has an input bias current of 2nA. The amplifier is available in a UMAX package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and has an operating supply current of 14uA. The device is not radiation hardened.
Maxim MAX4041EUAT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 0.04V/µs |
| Supply Current | 20uA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
No datasheet is available for this part.