
The MAX4079CWG+ is a surface mount IC packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C. This device is compliant with RoHS regulations and is not radiation hardened. It is available in quantities of 30 per packaging unit, which can be either rail or tube.
Sign in to ask questions about the Maxim MAX4079CWG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4079CWG+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4079 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4079CWG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.