Maxim MAX4231AUTT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 10V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4231AUTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
