Maxim MAX4372FEUKT technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Height | 1.3mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4372FEUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
