
The MAX4397DCTM+T is a dual-I2C bridge from Maxim, featuring two channels with a maximum operating temperature of 70°C. It is available in tape and reel packaging with a quantity of 2500 units. The device is compliant with RoHS regulations and does not offer radiation hardening. It is designed for use in applications where I2C communication is required.
Sign in to ask questions about the Maxim MAX4397DCTM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4397DCTM+T technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4397 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4397DCTM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.