Video Switch ICs
Maxim MAX4397SCTM-T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX4397 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.