
Four-channel general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 3V/µs slew rate. This BICMOS technology IC offers a high 120dB voltage gain and 90dB common mode rejection ratio. Designed for surface mount applications in a TSSOP package, it operates from a 2.7V to 5.5V supply range with a low 2.5mA operating supply current. Key specifications include a 70µV input offset voltage and 1pA input bias current, with an output current of 48mA per channel. Suitable for automotive applications, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Maxim MAX4478AUD/V+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 3V/µs |
| Supply Current | 2.2mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4478AUD/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
