Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 3V/µs slew rate. This bipolar IC offers a 110dB voltage gain and a 65dB common mode rejection ratio. It operates from a 2.25V to 5.5V dual supply or 4.5V to 11V single supply, with a typical operating supply current of 770µA. The surface-mount SOT-23-5 package contains one circuit with a 300µV input offset voltage and 200nA input bias current.
Maxim MAX4493AUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 770uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Current | 770uA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4493AUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.