
The MAX4521ESE+T is a dual SPST switch with a package quantity of 2500 units per reel. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device can handle a maximum power dissipation of 696mW and has an on-state resistance of 100R. It is RoHS compliant and can be used with single or dual supplies ranging from 2V to 6V.
Sign in to ask questions about the Maxim MAX4521ESE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4521ESE+T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Switches | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4521ESE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
