
The MAX4536CSE is a 4-bit demultiplexer with a dual supply voltage range of 2V to 6V. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The MAX4536CSE is not RoHS compliant and contains lead. It is not radiation hardened.
Maxim MAX4536CSE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4536CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
