Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4549EAXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4549EAXT technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4549EAXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.