The MAX4582CSET is a dual supply op-amp with a maximum operating temperature of 70°C and a maximum power dissipation of 696mW. It operates on a supply voltage range of 2V to 12V and has a propagation delay of 200ns. The device is available in a package quantity of 2500 units, packaged on a tape and reel. The MAX4582CSET is not radiation hardened.
Maxim MAX4582CSET technical specifications.
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Series | MAX4582 |
| RoHS | Compliant |
No datasheet is available for this part.