The MAX4633CSET is a dual SPST switch with a maximum operating temperature of 70°C and a maximum power dissipation of 696mW. It is available in a SOIC package and is suitable for surface mount applications. The switch can operate with a supply voltage range of 4.5V to 36V and has an on-state resistance of 85R. It is designed for use in a variety of applications, including those requiring a single or dual supply voltage.
Checking distributor stock and pricing after the page loads.
Maxim MAX4633CSET technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 325uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 85R |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.