The MAX4653EUE-T is an industrial-grade multiplexer/demultiplexer with 16 terminals and a temperature grade of industrial. It operates within a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 4.40 MM, 0.65 MM pitch TSSOP-16 package. It is designed to handle a variety of applications, including logic ICs and multiplexers & demultiplexers.
Maxim MAX4653EUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4653EUE-T to view detailed technical specifications.
No datasheet is available for this part.