The MAX4842AEXT+T is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 28V and a minimum supply voltage of 1.2V. The device is packaged in tape and reel with 2500 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX4842AEXT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4842AEXT+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX4842A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4842AEXT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.