Maxim MAX4845DEYT+ technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Series | MAX4845 |
| Supply Current | 70uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4845DEYT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
