Sign in to ask questions about the Maxim MAX4845EYT+C5Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4845EYT+C5Y technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4845EYT+C5Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
